Panasonic HHR-30SCPY20T technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3ah |
| Diameter | 23.1mm |
| Height | 42.9mm |
| Lead Free | Lead Free |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 57.61g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-30SCPY20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
