The Panasonic HHR-330AHF2X2 is a nickel metal hydride battery with a capacity of 3.2Ah and a voltage rating of 4.8V. It features a lead-free solder termination and is rechargeable. This battery is part of the HHR series and consists of four cells.
Panasonic HHR-330AHF2X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3.2ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 240.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-330AHF2X2 to view detailed technical specifications.
No datasheet is available for this part.