The Panasonic HHR-330AHF2X4 is an 8-cell nickel metal hydride battery with a capacity of 3.2Ah and a voltage rating of 9.6V. It is designed with lead-free materials and features solder termination. This rechargeable battery is suitable for a variety of applications. Operating temperature range is not specified. Compliance with lead-free standards is indicated.
Panasonic HHR-330AHF2X4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3.2ah |
| Lead Free | Lead Free |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 9.6V |
| Weight | 499g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-330AHF2X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.