Panasonic HHR-370AHF6 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3.5ah |
| Lead Free | Lead Free |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 360.15g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-370AHF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.