
This 9-cell nickel metal hydride battery has a capacity of 3.5Ah and a voltage rating of 10.8V. It is rechargeable and features lead-free construction. The battery weighs 544.3g and is terminated with solder connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HHR-370AHF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3.5ah |
| Lead Free | Lead Free |
| Number of Cells | 9 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 10.8V |
| Weight | 544.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-370AHF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.