
Nickel Metal Hydride rechargeable battery, 1.2V output voltage, 4.2Ah capacity. Features a flat termination and metal casing with an 18.3mm diameter. Lead-free construction and a weight of 60.78g. Supplied in a package quantity of 180 units.
Panasonic HHR-450AB21 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 4.2ah |
| Package/Case | Metal |
| Diameter | 18.3mm |
| Lead Free | Lead Free |
| Output Voltage | 1.2V |
| Package Quantity | 180 |
| Series | HHR |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 60.78g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HHR-450AB21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
