This Panasonic HHR-450AB21L2X3 battery features a nickel metal hydride chemistry with a capacity of 4.2Ah and a voltage rating of 7.2V. It is rechargeable and has a lead-free termination. The battery is part of the HHR series and has a weight of 360.15g.
Panasonic HHR-450AB21L2X3 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 4.2ah |
| Lead Free | Lead Free |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 360.15g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-450AB21L2X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.