
Panasonic HHR-450AB21T technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 4.2ah |
| Diameter | 18.3mm |
| Height | 67.1mm |
| Lead Free | Lead Free |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 60.33g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-450AB21T to view detailed technical specifications.
No datasheet is available for this part.
