
Nickel Metal Hydride (NiMH) rechargeable battery offering 1.2V output voltage and 500mAh capacity. Designed for general use, this battery features a metal package and flat termination. Operating temperature range spans from -10°C to 60°C. Weighing 13.15g, it utilizes NiMH chemistry for reliable power delivery.
Panasonic HHR-60AAAHB2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 500mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Voltage | 1.2V |
| Series | HHR |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 13.15g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-60AAAHB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
