
Nickel Metal Hydride (NiMH) rechargeable battery, 1.2V voltage rating and 700mAh capacity. Features a flat termination and a metal package. Diameter measures 10.4mm with an outside diameter of 10.5mm and a height of 1.75 inches. Weighs 0.42oz.
Panasonic HHR-70AAAE4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 700mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 10.4mm |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Outside Diameter | 10.5mm |
| Package Quantity | 1380 |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 0.42oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-70AAAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
