This 8-cell nickel metal hydride battery has a capacity of 700mAh and a voltage rating of 9.6V. It is rechargeable and features lead-free construction. The battery is part of Panasonic's HHR series and has a weight of 95.25g.
Panasonic HHR-75AAA/BF2X4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 700mAh |
| Lead Free | Lead Free |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 9.6V |
| Weight | 95.25g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic HHR-75AAA/BF2X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.