Panasonic HHR-75AAA/BF3 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 700mAh |
| Lead Free | Lead Free |
| Number of Cells | 3 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Weight | 35.83g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic HHR-75AAA/BF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.