
This Panasonic HJ2-AC24V relay features a non-latching coil with a 24V AC rating and a general purpose design with a DPDT throw configuration. The relay has a maximum current rating of 7A and a maximum operating temperature of 70°C. It is socketable and plug-in mountable, and is compliant with RoHS regulations.
Panasonic HJ2-AC24V technical specifications.
| Coil Current | 45.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
