
This Panasonic HJ2-L-AC12V relay is a general purpose relay with a contact current rating of 7A and a maximum voltage rating of 250V AC or 125V DC. It features a non-latching coil with a voltage of 12V AC and a current of 85.4mA. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 20 units per package.
Panasonic HJ2-L-AC12V technical specifications.
| Coil Current | 85.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-L-AC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.