
This Panasonic HJ2-T-AC12V relay is a general purpose electromechanical relay with a non-latching coil type and a silver contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for a maximum current of 7A and a maximum voltage of 250V AC. It has a fast operate time of 20ms and a fast release time of 20ms. The relay is lead free and RoHS compliant.
Panasonic HJ2-T-AC12V technical specifications.
| Coil Current | 85.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-T-AC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
