Panasonic HJ2-T-AC220/240V technical specifications.
| Coil Current | 5.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-T-AC220/240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
