Panasonic HJ2110DC technical specifications.
| Package/Case | 100 |
| Coil Resistance | 11kR |
| Contact Material | Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2110DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.