General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating with silver contacts. Coil operates at 110V AC with a 9.1mA coil current and is non-latching. This plug-in relay offers solder termination and a socketable mounting style, with dimensions of 28mm (length) x 21.5mm (width) x 35.5mm (depth). It boasts a 250V AC maximum voltage rating and a 125V DC maximum voltage rating, with operate and release times of 20ms each. Operating temperature range is -40°C to 70°C, and the component is lead-free and RoHS compliant.
Panasonic HJ4-AC120V technical specifications.
| Coil Current | 9.1mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-AC120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
