
This plug-in power relay features a 4PDT (4 Form C) contact configuration with a 5A contact current rating and silver contact material. It operates with a 120VAC coil voltage and 9.1mA coil current, offering a non-latching coil type. The relay boasts a 250VAC maximum voltage rating and a 5A maximum current rating, with operate and release times of 20ms. Designed for general-purpose applications, this socketable relay measures 28mm in length, 21.5mm in width, and 38mm in height, operating within a temperature range of -40°C to 70°C. It is lead-free and RoHS compliant.
Panasonic HJ4-T-AC120V technical specifications.
| Coil Current | 9.1mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-T-AC120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
