
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating. Coil operates at 240VAC with a 5.6mA coil current and is non-latching. This plug-in relay offers a 250VAC maximum voltage rating and Silver contact material. Dimensions are 28mm (L) x 21.5mm (W) x 38.5mm (H), with a weight of 34g. Operate and release times are 20ms, with an operating temperature range of -40°C to 70°C. Lead-free and RoHS compliant.
Panasonic HJ4-T-AC220/240V technical specifications.
| Coil Current | 5.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-T-AC220/240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
