
General purpose plug-in power relay featuring a 4PDT contact configuration and 5A contact current rating. Operates with a 24VDC coil voltage, 37mA coil current, and 650 Ohm coil resistance, consuming 900mW. Offers 250VAC and 125VDC maximum voltage ratings with silver contacts. Dimensions are 28mm (length) x 21.5mm (width) x 38mm (height), with a socketable mounting style. Suitable for operation between -40°C and 70°C, with 20ms operate and release times.
Panasonic HJ4-T-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-T-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.