Panasonic HJ448DC technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ448DC to view detailed technical specifications.
No datasheet is available for this part.