Panasonic HL-C105F technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 13.78inch |
| Series | HL-C1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL-C105F to view detailed technical specifications.
No datasheet is available for this part.