
Reflective sensor with a 30mm sensing distance. Features NPN/PNP output configuration and an IP67 environmental rating. Operates within a temperature range of -10°C to 45°C.
Panasonic HL-G103-S-J technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Series | HL-G1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL-G103-S-J to view detailed technical specifications.
No datasheet is available for this part.
