Panasonic HL-G108A-RS-J technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 3.264inch |
| Series | HL-G1 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL-G108A-RS-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.