
Reflective sensor with NPN/PNP output, offering a sensing distance of 120mm. Features a durable IP67 rating for environmental protection. Operates within a temperature range of -10°C to 45°C. Terminated with a convenient cable for easy integration.
Panasonic HL-G112-S-J technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Series | HL-G1 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL-G112-S-J to view detailed technical specifications.
No datasheet is available for this part.
