Panasonic HL1-H-AC12V-F technical specifications.
| Coil Current | 100mA |
| Coil Voltage (AC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-H-AC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
