
The HL1-H-AC24V is a general purpose relay with a maximum current rating of 15A and a maximum voltage rating of 250V AC or 30V DC. It has a non-latching coil type and operates at a maximum temperature of 70°C. The relay is socketable and has a silver contact material. It is compliant with lead-free standards and has a RoHS compliant status. The HL1-H-AC24V has a maximum operating temperature range of -50°C to 70°C.
Panasonic HL1-H-AC24V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-H-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.