Panasonic HL1-H-AC48V-F technical specifications.
| Coil Current | 25mA |
| Coil Voltage (AC) | 48V |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-H-AC48V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
