
SPDT power relay featuring a 12VDC coil with 75mA coil current, 900mW coil power, and 160 Ohm coil resistance. Contact ratings include 15A current and silver contact material, with maximum AC and DC voltage ratings of 250V and 30V respectively. This socketable relay offers a 25ms operate time and 5ms release time, operating within a -50°C to 70°C temperature range. Dimensions are 27.2mm length, 20.8mm depth, and 41.75mm height.
Panasonic HL1-H-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-H-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
