
SPDT power relay with a 24VDC coil voltage, 15A contact current rating, and tin/silver contact material. Features a 900mW coil power, 37mA coil current, and 650 Ohm coil resistance. Operates within a -50°C to 70°C temperature range, with 10ms operate time and 5ms release time. Socketable mounting with quick connect termination, suitable for general purpose applications.
Panasonic HL1-H-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-H-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
