
This Panasonic HL1-HP-AC115V relay is a general purpose relay with a maximum current rating of 15A and a maximum voltage rating of 250V AC or 30V DC. It has a non-latching coil with a voltage rating of 115V AC and a current rating of 10.4mA. The relay is designed for through hole mounting and has a silver contact material. It operates within a temperature range of -50 to 70°C and has a switching time of 10ms for both operate and release times.
Panasonic HL1-HP-AC115V technical specifications.
| Coil Current | 10.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HP-AC115V to view detailed technical specifications.
No datasheet is available for this part.
