
SPDT power relay featuring a 110V DC coil with 10mA current, 1W power, and 10kΩ resistance. Offers a 15A contact current rating with silver contacts and a 30V DC maximum contact voltage. This general-purpose, non-latching relay mounts via through-hole termination with PC pins, operating within a -50°C to 70°C temperature range. Includes a 10ms operate time and 5ms release time.
Panasonic HL1-HP-DC110V technical specifications.
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HL1-HP-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
