
SPDT power relay featuring a 12V DC non-latching coil with 75mA coil current and 900mW coil power. Offers a 15A contact current rating with Tin, Silver contact material and a maximum AC voltage rating of 125V. Designed for through-hole mounting with PC pin termination, this general-purpose relay operates within a temperature range of -50°C to 70°C and has an operate/release time of 25ms.
Panasonic HL1-HP-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HP-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.