
SPDT Power Relay with 12VDC coil voltage and 15A contact current rating. Features silver contacts, 250VAC/30VDC voltage rating, and 160 Ohm coil resistance. Operates within a -50°C to 70°C temperature range with 25ms operate and 5ms release times. Chassis mount design with quick connect termination.
Panasonic HL1-HTM-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 20.6mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HTM-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
