SPDT power relay featuring a 48VDC coil voltage and 15A contact current rating. This general-purpose relay offers a 2.6kΩ coil resistance and 900mW coil power, with a non-latching coil type. Designed for chassis mounting with quick connect termination, it operates within a -50°C to 70°C temperature range. Contact material is silver, and the unit is RoHS compliant.
Panasonic HL1-HTM-DC48V technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Resistance | 2600R |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HTM-DC48V to view detailed technical specifications.
No datasheet is available for this part.