The HL1-L-AC115V is a general purpose relay with a 15A contact current rating and a silver contact material. It has a non-latching coil type and operates at 115V AC. The relay has a fast operate and release time of 10ms each and can withstand temperatures between -50°C and 70°C. It is lead free and available in a bulk packaging quantity of 20.
Panasonic HL1-L-AC115V technical specifications.
| Coil Current | 10.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HL |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-L-AC115V to view detailed technical specifications.
No datasheet is available for this part.
