DPDT power relay featuring a 115VAC coil voltage and 10A contact current rating. This general-purpose relay offers a 250VAC maximum voltage rating and 30VDC maximum voltage rating, with tin/silver contact material. It is socketable with quick connect termination and operates within a -50°C to 70°C temperature range. Dimensions are 27.2mm length, 20.8mm depth, and 41.75mm height.
Panasonic HL2-H-AC115V technical specifications.
| Coil Current | 10.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-H-AC115V to view detailed technical specifications.
No datasheet is available for this part.
