The HL Series relay is a general purpose, power relay with a non-latching coil and a contact current rating of 10A. It operates within a temperature range of -50°C to 70°C and has a release time of 25ms. The relay is socketable and available in a bulk packaging quantity of 20. It is compliant with RoHS regulations and features a DPDT throw configuration.
Panasonic HL2-H-AC12V-F technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-H-AC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.