
DPDT power relay with 24VAC coil voltage and 10A contact current rating. Features silver-tin contacts, quick connect termination, and a socketable mounting style. Operates within a temperature range of -50°C to 70°C, with an operate time of 25ms and release time of 10ms. AC voltage rating is 250V, DC voltage rating is 30V. Dimensions are 27.2mm (length) x 20.8mm (depth) x 41.75mm (height).
Panasonic HL2-H-AC24V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-H-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
