
Panasonic HL2-H-DC100V-F technical specifications.
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-H-DC100V-F to view detailed technical specifications.
No datasheet is available for this part.
