
DPDT Power Relay with a 110VDC coil voltage and 10A contact current rating. Features Tin, Silver contact material, 10mA coil current, and 10kR coil resistance. Operates within a -50°C to 70°C temperature range, with operate and release times of 10ms and 5ms respectively. Socketable mounting style with quick connect termination.
Panasonic HL2-H-DC110V technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HL2-H-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
