
DPDT power relay featuring a 12VDC coil with 75mA coil current and 160Ω coil resistance. Contact ratings include 10A at 250VAC and 30VDC, with silver contact material. This general-purpose, non-latching relay offers a 25ms operate time and 5ms release time, with a temperature range of -50°C to 70°C. Dimensions are 27.2mm (length) x 20.8mm (depth) x 41.75mm (height), with socketable mounting and plug termination.
Panasonic HL2-H-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | HL |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HL2-H-DC12V to view detailed technical specifications.
No datasheet is available for this part.
