
This general purpose power relay features a non-latching coil with a current rating of 12mA and a voltage rating of 100V AC. The relay has a contact current rating of 10A and is constructed with tin and silver contact material. It operates within a temperature range of -50°C to 70°C and has a maximum voltage rating of 125V AC. The relay is available in bulk packaging with 20 units per package.
Panasonic HL2-HP-AC100V-F technical specifications.
| Coil Current | 12mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-HP-AC100V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
