
The HL Series relay is a general purpose, non-latching electromechanical relay with a coil voltage rating of 6V AC and a maximum current rating of 200mA. It has a contact current rating of 10A and a maximum voltage rating of 125V AC. The relay is available in a through hole mount package and is compliant with RoHS regulations. It has an operating temperature range of -50°C to 70°C and a switching time of 25ms for both operate and release. The relay is available in a bulk packaging configuration with 20 units per package.
Panasonic HL2-HP-AC6V-F technical specifications.
| Coil Current | 200mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-HP-AC6V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
