
DPDT Power Relay with a 48VDC coil voltage and 10A contact current rating. Features include a 900mW coil power, 2.6kR coil resistance, and 18.5mA coil current. This general-purpose relay offers Silver contact material, operates within a -50°C to 70°C temperature range, and has a 10ms operate time and 5ms release time. Designed for chassis mounting with quick connect termination, it is RoHS compliant and lead-free.
Panasonic HL2-HTM-DC48V technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Resistance | 2600R |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-HTM-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
