
The HL2-L-AC115V is a general purpose relay with a non-latching coil and a silver contact material. It has a maximum current rating of 10A and a maximum voltage rating of 250VAC or 30VDC. The relay operates within a temperature range of -50°C to 70°C and has a fast operate and release time of 10ms each. It is available in a socketable socket package and is lead free.
Panasonic HL2-L-AC115V technical specifications.
| Coil Current | 10.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HL |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-L-AC115V to view detailed technical specifications.
No datasheet is available for this part.