
DPDT power relay with a 110V DC coil voltage and 10A contact current rating. Features silver contact material, 10mA coil current, 1W coil power, and 10kR coil resistance. Operates within a -50°C to 70°C temperature range, with a 10ms operate time and 5ms release time. Socketable mounting with plug termination, rated for 250V AC and 30V DC maximum voltage.
Panasonic HL2-L-DC110V technical specifications.
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HL |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HL2-L-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.