
DPDT power relay with a 12VDC coil voltage and 75mA coil current, consuming 900mW of power with 160 Ohms coil resistance. Features a 10A contact current rating with silver contact material, suitable for general-purpose applications. Operates within a -50°C to 70°C temperature range, offering 10ms operate time and 5ms release time. Rated for 250VAC and 30VDC maximum voltage, this socketable relay is lead-free and RoHS compliant.
Panasonic HL2-L-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-L-DC12V to view detailed technical specifications.
No datasheet is available for this part.
