Panasonic HL2-PL-AC12V technical specifications.
| Coil Current | 100mA |
| Coil Voltage (AC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-PL-AC12V to view detailed technical specifications.
No datasheet is available for this part.